Direct
Direct
Direct

DSC1033DI1-048.0000 | |
|---|---|
DigiKey Part Number | 576-5008-5-ND |
Manufacturer | |
Manufacturer Product Number | DSC1033DI1-048.0000 |
Description | MEMS OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1033DI1-048.0000 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 4mA (Typ) |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DL1-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL1-048.0000VAO-ND | 0,81796 € | Direct |
| DSA1001DL2-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL2-048.0000VAO-ND | 0,85757 € | Direct |
| DSA1001DL3-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL3-048.0000VAO-ND | 0,89714 € | Direct |


