Similar

DSC1033DC2-012.0000 | |
|---|---|
DigiKey Part Number | DSC1033DC2-012.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1033DC2-012.0000 |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1033DC2-012.0000 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 10mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 12.0000MS0 | EPSON | 0 | SG-210STF12.0000MS0-ND | 10,75278 € | Similar |


