4-SMD, No Lead (DFN, LCC) 7.00 mm x 5.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead (DFN, LCC) 7.00 mm x 5.00 mm
DSC1033 Series 7 Top

DSC1033AE1-133.3333T

DigiKey Part Number
DSC1033AE1-133.3333TMCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1033AE1-133.3333T
Description
MEMS OSC XO 133.3333MHZ CMOS SMD
Customer Reference
Detailed Description
133.3333 MHz XO (Standard) CMOS Oscillator 3V ~ 3.6V Standby (Power Down) 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DSC1033AE1-133.3333T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable