
DSC1030BC1-024.5760 | |
|---|---|
DigiKey Part Number | DSC1030BC1-024.5760-ND |
Manufacturer | |
Manufacturer Product Number | DSC1030BC1-024.5760 |
Description | MEMS OSC XO 24.5760MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 2.7V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1030BC1-024.5760 Models |
Category | Voltage - Supply 2.7V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1µA |

