
DSC1025BC2-133.0000 | |
|---|---|
DigiKey Part Number | DSC1025BC2-133.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1025BC2-133.0000 |
Description | MEMS OSC XO 133.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1025BC2-133.0000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 10mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output CMOS |

