
DSC1018DI2-015.0000 | |
|---|---|
DigiKey Part Number | DSC1018DI2-015.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1018DI2-015.0000 |
Description | MEMS OSC XO 15.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 15 MHz XO (Standard) CMOS Oscillator 1.65V ~ 1.95V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1018DI2-015.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.65V ~ 1.95V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |

