Direct

DSC1018BI1-125.0000T | |
|---|---|
DigiKey Part Number | DSC1018BI1-125.0000TMCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1018BI1-125.0000T |
Description | MEMS OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.65V ~ 1.95V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC1018BI1-125.0000T Models |
Category | Voltage - Supply 1.65V ~ 1.95V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLM4-125.000MHZ-LC-T | Abracon LLC | 0 | 535-12150-2-ND | 1,78527 € | Direct |


