


DSC1004BI2-9.720000T | |
|---|---|
DigiKey Part Number | 150-DSC1004BI2-9.720000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1004BI2-9.720000T |
Description | MEMS OSC XO 9.7200MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 9.72 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 8mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VDFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,30720 € | 65,36 € |
| 1.000 | 1,26870 € | 1.268,70 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

