80 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1003DL2-080.0000

DigiKey Part Number
150-DSC1003DL2-080.0000-ND
Manufacturer
Manufacturer Product Number
DSC1003DL2-080.0000
Description
MEMS OSC XO 80.0000MHZ CMOS SMD
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,51800 €5,18 €
500,51020 €25,51 €
1.0000,49552 €495,52 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €