
DSC1001DL3-037.1250T | |
|---|---|
DigiKey Part Number | 150-DSC1001DL3-037.1250TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1001DL3-037.1250T |
Description | MEMS OSC, LVCMOS, 37.125MHZ, 20P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75913 € | 759,13 € |
| Unit Price without VAT: | 0,75913 € |
|---|---|
| Unit Price with VAT: | 0,90336 € |

