100 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI5-100.0000

DigiKey Part Number
150-DSC1001CI5-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001CI5-100.0000
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,28100 €12,81 €
501,26100 €63,05 €
1.0001,22383 €1.223,83 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €