150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BL5-150.0000

DigiKey Part Number
150-DSC1001BL5-150.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BL5-150.0000
Description
MEMS OSC XO 150.0000MHZ CMOS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,36700 €13,67 €
501,34560 €67,28 €
1.0001,30596 €1.305,96 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €