Similar

DSC1001BI5-016.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001BI5-016.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001BI5-016.0000 |
Description | MEMS OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032CAN 16.000000M-TJGA3 | EPSON | 1.504 | SER4396CT-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,34560 € | 67,28 € |
| 1.000 | 1,30596 € | 1.305,96 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


