DSC1001BE1-040.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.000
Unit Price: 1,63606 €
Datasheet
40 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BE1-040.0000

DigiKey Part Number
150-DSC1001BE1-040.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BE1-040.0000
Description
MEMS OSC XO 40.0000MHZ CMOS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
10.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLM2-40.000MHZ-TAbracon LLC1.000535-12115-1-ND1,63606 €Similar
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,85700 €8,57 €
500,84300 €42,15 €
1.0000,81850 €818,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €