


DSC1000BL3-PROG | |
|---|---|
DigiKey Part Number | 150-DSC1000BL3-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC1000BL3-PROG |
Description | OSC MEMS PROGRAMMABLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Oscillator 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | - | |
Programmable Type | Blank (User Must Program) | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 0,85200 € | 981,50 € |
| Unit Price without VAT: | 0,85200 € |
|---|---|
| Unit Price with VAT: | 1,01388 € |

