
DSC-PROG-8001-5032 | |
|---|---|
DigiKey Part Number | 576-4736-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-8001-5032 |
Description | KIT 4POS 5.0X3.2 SOCKET DSC8001 |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Datasheet | Datasheet |
Category | Accessory Type Socket Card |
Manufacturer Microchip Technology | For Use With/Related Products Oscillators |
Series | Number of Positions 4 |
Packaging Box | Package Accepted 4.90mm x 1.80mm x 1.00mm |
Part Status Discontinued at DigiKey |
| Part Number | Description | Quantity |
|---|---|---|
| DSC8001BI2 | MEMS OSC PROG BLANK 1MHZ-150MHZ | 50 |

