Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6331ML1AB-025.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6331ML1AB-025.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6331ML1AB-025.0000VAO |
Description | SPREAD SPECTRUM OSC. FOR AUTO., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V | Current - Supply (Disable) (Max) 1.5µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6331MA1AB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331MA1AB-025.0000TVAOTR-ND | 1,21377 € | Parametric Equivalent |
| DSA6331MA1AB-025.0000VAO | Microchip Technology | 0 | 150-DSA6331MA1AB-025.0000VAO-ND | 1,21375 € | Parametric Equivalent |
| DSA6331ML1AB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331ML1AB-025.0000TVAOTR-ND | 1,04226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,04225 € | 208,45 € |
| Unit Price without VAT: | 1,04225 € |
|---|---|
| Unit Price with VAT: | 1,24028 € |



