Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6311MI2CB-008.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6311MI2CB-008.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6311MI2CB-008.0000VAO |
Description | MEMS OSC AUTO LOWPWR -40C-85C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6311MI2CB-008.0000TVAO | Microchip Technology | 0 | 150-DSA6311MI2CB-008.0000TVAOTR-ND | 0,99472 € | Parametric Equivalent |
| DSC6311MI2CB-008.0000 | Microchip Technology | 0 | 150-DSC6311MI2CB-008.0000-ND | 0,83766 € | Parametric Equivalent |
| DSC6311MI2CB-008.0000T | Microchip Technology | 0 | 150-DSC6311MI2CB-008.0000TTR-ND | 0,83766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,99473 € | 696,31 € |
| Unit Price without VAT: | 0,99473 € |
|---|---|
| Unit Price with VAT: | 1,18373 € |

