DSA6311JA2AB-025.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,21377 €
Image for DSA6311JA2AB-025.0000VAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6311JA2AB-025.0000VAO

DigiKey Part Number
150-DSA6311JA2AB-025.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6311JA2AB-025.0000VAO
Description
MEMS OSC AUTO -40C-125C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Spread Spectrum Bandwidth
±0.25%, Center Spread
Packaging
Tube
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VLGA
Frequency
Supplier Device Package
4-VLGA (2.5x2)
Function
Standby (Power Down)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
LVCMOS
Height - Seated (Max)
0.035" (0.89mm)
Voltage - Supply
1.71V ~ 3.63V
Current - Supply (Disable) (Max)
1.5µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6311JA2AB-025.0000TVAOMicrochip Technology0150-DSA6311JA2AB-025.0000TVAOTR-ND1,21377 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1401,21379 €169,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,21379 €
Unit Price with VAT:1,44441 €