Parametric Equivalent

DSA6152CA3B-040.9600VAO | |
|---|---|
DigiKey Part Number | 150-DSA6152CA3B-040.9600VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6152CA3B-040.9600VAO |
Description | MEMS OSC, AUTO, LVCMOS, 40.96MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.96 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6152CA3B-040.9600TVAO | Microchip Technology | 0 | 150-DSA6152CA3B-040.9600TVAOTR-ND | 0,87693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 0,87694 € | 675,24 € |
| Unit Price without VAT: | 0,87694 € |
|---|---|
| Unit Price with VAT: | 1,04356 € |


