Parametric Equivalent

DSA6111JA1B-033.3333VAO | |
|---|---|
DigiKey Part Number | 150-DSA6111JA1B-033.3333VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6111JA1B-033.3333VAO |
Description | MEMS OSC, AUTO, LVCMOS, 33.3333M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6111JA1B-033.3333TVAO | Microchip Technology | 0 | 150-DSA6111JA1B-033.3333TVAOTR-ND | 0,77222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 0,77222 € | 756,78 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |


