DSA6101ML2B-026.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,87693 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 800
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 900
Unit Price: 0,74000 €
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101ML2B-026.0000TVAO

DigiKey Part Number
150-DSA6101ML2B-026.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6101ML2B-026.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6101ML2B-026.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6101ML2B-026.0000TVAO
Description
MEMS OSC AUTO LOWPWR -40C-105C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6101MA3B-026.0000TVAOMicrochip Technology0150-DSA6101MA3B-026.0000TVAOCT-ND0,87693 €Parametric Equivalent
DSA6101MA3B-026.0000VAOMicrochip Technology800150-DSA6101MA3B-026.0000VAO-ND0,88000 €Parametric Equivalent
DSA6101ML2B-026.0000VAOMicrochip Technology900150-DSA6101ML2B-026.0000VAO-ND0,74000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73295 €732,95 €
Manufacturers Standard Package
Unit Price without VAT:0,73295 €
Unit Price with VAT:0,87221 €