Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6041HA3B-038K000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6041HA3B-038K000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6041HA3B-038K000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 0.038MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Bag | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6001HA3B-038K000TVAO | Microchip Technology | 0 | 150-DSA6001HA3B-038K000TVAOTR-ND | 0,91619 € | Parametric Equivalent |
| DSA6001HA3B-038K000VAO | Microchip Technology | 0 | 150-DSA6001HA3B-038K000VAO-ND | 0,91620 € | Parametric Equivalent |
| DSA6041HA3B-038K000TVAO | Microchip Technology | 0 | 150-DSA6041HA3B-038K000TVAOTR-ND | 0,91619 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91620 € | 183,24 € |
| Unit Price without VAT: | 0,91620 € |
|---|---|
| Unit Price with VAT: | 1,09028 € |


