Parametric Equivalent

DSA6001MA3B-032K768TVAO | |
|---|---|
DigiKey Part Number | 150-DSA6001MA3B-032K768TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA6001MA3B-032K768TVAO |
Description | MEMS OSC, AUTO, LVCMOS, 0.032768 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Supplier Device Package 4-VFLGA (2x1.6) |
Function Enable/Disable | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6001MA3B-032K768VAO | Microchip Technology | 0 | 150-DSA6001MA3B-032K768VAO-ND | 0,87695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87693 € | 876,93 € |
| Unit Price without VAT: | 0,87693 € |
|---|---|
| Unit Price with VAT: | 1,04355 € |


