DSA6001JL2B-032.7680VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,80845 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 815
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,70242 €
Datasheet
32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6001JL2B-032.7680VAO

DigiKey Part Number
150-DSA6001JL2B-032.7680VAO-ND
Manufacturer
Manufacturer Product Number
DSA6001JL2B-032.7680VAO
Description
OSC MEMS AUTO -40C-105C SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9800,70243 €688,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,70243 €
Unit Price with VAT:0,83589 €