Parametric Equivalent

DSA6001AL1B-032.7680VAO | |
|---|---|
DigiKey Part Number | 150-DSA6001AL1B-032.7680VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6001AL1B-032.7680VAO |
Description | MEMS OSC, AUTO, LVCMOS, 32.768MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6001AL1B-032.7680TVAO | Microchip Technology | 0 | 150-DSA6001AL1B-032.7680TVAOTR-ND | 0,86384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,86385 € | 172,77 € |
| Unit Price without VAT: | 0,86385 € |
|---|---|
| Unit Price with VAT: | 1,02798 € |


