DSA2311KL2-R0084TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LVCMOS MEMS (Silicon) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2311KL2-R0084TVAO

DigiKey Part Number
150-DSA2311KL2-R0084TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA2311KL2-R0084TVAO
Description
IC CLOCK GENERATOR 6VDFN
Customer Reference
Detailed Description
LVCMOS MEMS (Silicon) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
MEMS (Silicon)
Frequency - Output 1
30MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Current - Supply (Max)
23mA
Ratings
AEC-Q100
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.