Parametric Equivalent

DSA2311KA1-R0100VAO | |
|---|---|
DigiKey Part Number | 150-DSA2311KA1-R0100VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA2311KA1-R0100VAO |
Description | MEMS TWO-OUTPUT, AUTOMOTIVE, -40 |
Customer Reference | |
Detailed Description | LVCMOS MEMS (Silicon) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | MEMS (Silicon) | |
Frequency - Output 1 | 11.2896MHz | |
Frequency - Output 2 | 22.5792MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 23mA | |
Ratings | AEC-Q100 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Current - Supply (Disable) (Max) | 23 mA | |
Base Product Number |


