DSA1525MA3A-25M00000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 80
Unit Price: 1,05000 €
Datasheet
New Product
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1525MA3A-25M00000TVAO

DigiKey Part Number
150-DSA1525MA3A-25M00000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1525MA3A-25M00000TVAO
Description
MEMS OSC, LVCMOS, 25MHZ, 20PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
7.8mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04708 €1.047,08 €
Manufacturers Standard Package
Unit Price without VAT:1,04708 €
Unit Price with VAT:1,24603 €