DSA1525MA2A-50M00000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,00780 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,04708 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 120
Unit Price: 1,05000 €
Datasheet
New Product
50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1525MA2A-50M00000TVAO

DigiKey Part Number
150-DSA1525MA2A-50M00000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1525MA2A-50M00000TVAO
Description
MEMS OSC, LVCMOS, 50MHZ, 25PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
7.5mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
7.8mA
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1525MA2A-50M00000VAOMicrochip Technology0150-DSA1525MA2A-50M00000VAO-ND1,00780 €Parametric Equivalent
DSA1525MA3A-50M00000TVAOMicrochip Technology0150-DSA1525MA3A-50M00000TVAOTR-ND1,04708 €Parametric Equivalent
DSA1525MA3A-50M00000VAOMicrochip Technology120150-DSA1525MA3A-50M00000VAO-ND1,05000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,00781 €1.007,81 €
Manufacturers Standard Package
Unit Price without VAT:1,00781 €
Unit Price with VAT:1,19929 €