DSA1525JA1A-24M00000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,92929 €
Datasheet
New Product
24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1525JA1A-24M00000TVAO

DigiKey Part Number
150-DSA1525JA1A-24M00000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1525JA1A-24M00000TVAO
Description
MEMS OSC, LVCMOS, 24MHZ, 50PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
7.5mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
7.8mA
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1525JA1A-24M00000VAOMicrochip Technology0150-DSA1525JA1A-24M00000VAO-ND0,92929 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92928 €929,28 €
Manufacturers Standard Package
Unit Price without VAT:0,92928 €
Unit Price with VAT:1,10584 €