Parametric Equivalent
Parametric Equivalent

DSA1522ML2A-125M0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1522ML2A-125M0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1522ML2A-125M0000TVAO |
Description | MEMS OSC, AUTO, LVCMOS, 125MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1522MA3A-125M0000TVAO | Microchip Technology | 0 | 150-DSA1522MA3A-125M0000TVAOTR-ND | 1,04708 € | Parametric Equivalent |
| DSA1522MA3A-125M0000VAO | Microchip Technology | 700 | 150-DSA1522MA3A-125M0000VAO-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86384 € | 863,84 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |


