Parametric Equivalent

DSA1522BA3A-24M00000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1522BA3A-24M00000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1522BA3A-24M00000TVAO |
Description | MEMS OSC, LVCMOS, 24MHZ, 20PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 7.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16629 € | 1.166,29 € |
| Unit Price without VAT: | 1,16629 € |
|---|---|
| Unit Price with VAT: | 1,38789 € |


