Parametric Equivalent

DSA1502JI2A-20M00000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1502JI2A-20M00000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1502JI2A-20M00000TVAO |
Description | MEMS OSC, LVCMOS, 20MHZ, 25PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7.5mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Supplier Device Package 4-VLGA (2.5x2) |
Function Standby (Power Down) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1502JI2A-20M00000VAO | Microchip Technology | 0 | 150-DSA1502JI2A-20M00000VAO-ND | 0,77221 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77222 € | 772,22 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |


