Parametric Equivalent

DSA1224CL1-156M2500TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1224CL1-156M2500TVAOTR-ND - Tape & Reel (TR) 150-DSA1224CL1-156M2500TVAOCT-ND - Cut Tape (CT) 150-DSA1224CL1-156M2500TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA1224CL1-156M2500TVAO |
Description | MEMS OSC, AUTOMOTIVE, 156.25MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74077 € | 1.740,77 € |
| Unit Price without VAT: | 1,74077 € |
|---|---|
| Unit Price with VAT: | 2,07152 € |


