DSA1224CI2-100M0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,52411 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,59039 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,59039 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,34469 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 411
Unit Price: 1,67000 €
Datasheet
New Product
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1224CI2-100M0000TVAO

DigiKey Part Number
150-DSA1224CI2-100M0000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1224CI2-100M0000TVAO
Description
MEMS OSC, AUTO, HCSL, 100MHZ, 25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,52412 €1.524,12 €
Manufacturers Standard Package
Unit Price without VAT:1,52412 €
Unit Price with VAT:1,81370 €