Parametric Equivalent

DSA1223DA2-100M0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1223DA2-100M0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1223DA2-100M0000VAO |
Description | MEMS OSC, AUTO, LVDS, 100MHZ, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 23mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,97474 € | 829,39 € |
| Unit Price without VAT: | 1,97474 € |
|---|---|
| Unit Price with VAT: | 2,34994 € |


