Parametric Equivalent

DSA1223CL1-156M2500TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1223CL1-156M2500TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1223CL1-156M2500TVAO |
Description | MEMS OSC, AUTO, LVDS, 156.25MHZ, |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 32mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 23mA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CL1-156M2500VAO | Microchip Technology | 0 | 150-DSA1223CL1-156M2500VAO-ND | 0,00000 € | Parametric Equivalent |


