Parametric Equivalent

DSA1223CL1-132M8125VAO | |
|---|---|
DigiKey Part Number | 150-DSA1223CL1-132M8125VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1223CL1-132M8125VAO |
Description | MEMS OSC, AUTO, LVDS, 132.8125MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 132.8125 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 32mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 23mA (Typ) |
Voltage - Supply 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CL1-132M8125TVAO | Microchip Technology | 0 | 150-DSA1223CL1-132M8125TVAOTR-ND | 1,84547 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 1,84545 € | 203,00 € |
| Unit Price without VAT: | 1,84545 € |
|---|---|
| Unit Price with VAT: | 2,19609 € |


