Parametric Equivalent

DSA1223CI2-20M00000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1223CI2-20M00000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1223CI2-20M00000VAO |
Description | MEMS OSC, AUTO, LVDS, 20MHZ, 25P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 32mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CI2-20M00000TVAO | Microchip Technology | 0 | 150-DSA1223CI2-20M00000TVAOTR-ND | 1,58370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 1,58364 € | 174,20 € |
| Unit Price without VAT: | 1,58364 € |
|---|---|
| Unit Price with VAT: | 1,88453 € |


