Parametric Equivalent

DSA1221CI1-125M0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1221CI1-125M0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1221CI1-125M0000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 125MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 27mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1221CI1-125M0000TVAO | Microchip Technology | 0 | 150-DSA1221CI1-125M0000TVAOTR-ND | 0,94237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 0,94238 € | 725,63 € |
| Unit Price without VAT: | 0,94238 € |
|---|---|
| Unit Price with VAT: | 1,12143 € |


