Parametric Equivalent

DSA1204DL2-156M2500TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1204DL2-156M2500TVAOTR-ND - Tape & Reel (TR) 150-DSA1204DL2-156M2500TVAOCT-ND - Cut Tape (CT) 150-DSA1204DL2-156M2500TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA1204DL2-156M2500TVAO |
Description | MEMS OSC, AUTOMOTIVE, 156.25MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 40mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 5µA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1204DL2-156M2500VAO | Microchip Technology | 420 | 150-DSA1204DL2-156M2500VAO-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76694 € | 1.766,94 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |


