DSA1204DL2-100M0000VAO is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,59679 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66223 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 370
Unit Price: 1,67000 €
Datasheet
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1204DL2-100M0000VAO

DigiKey Part Number
150-DSA1204DL2-100M0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1204DL2-100M0000VAO
Description
MEMS OSC, AUTOMOTIVE, 100MHZ, HC
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
40mA (Typ)
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Current - Supply (Disable) (Max)
5µA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1204DL2-100M0000TVAOMicrochip Technology0150-DSA1204DL2-100M0000TVAOCT-ND1,59679 €Parametric Equivalent
DSA1204DL3-100M0000TVAOMicrochip Technology0150-DSA1204DL3-100M0000TVAOCT-ND1,66223 €Parametric Equivalent
DSA1204DL3-100M0000VAOMicrochip Technology370150-DSA1204DL3-100M0000VAO-ND1,67000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1401,59679 €223,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59679 €
Unit Price with VAT:1,90018 €