DSA1204CL1-156M2500TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 440
Unit Price: 1,76000 €
Datasheet
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1204CL1-156M2500TVAO

DigiKey Part Number
150-DSA1204CL1-156M2500TVAOTR-ND - Tape & Reel (TR)
150-DSA1204CL1-156M2500TVAOCT-ND - Cut Tape (CT)
150-DSA1204CL1-156M2500TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1204CL1-156M2500TVAO
Description
MEMS OSC, AUTO, HCSL, 156.25MHZ,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
40mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Current - Supply (Disable) (Max)
5µA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1204CL1-156M2500VAOMicrochip Technology440150-DSA1204CL1-156M2500VAO-ND1,76000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,74077 €1.740,77 €
Manufacturers Standard Package
Unit Price without VAT:1,74077 €
Unit Price with VAT:2,07152 €