Parametric Equivalent

DSA1203DL2-156M2500TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1203DL2-156M2500TVAOTR-ND - Tape & Reel (TR) 150-DSA1203DL2-156M2500TVAOCT-ND - Cut Tape (CT) 150-DSA1203DL2-156M2500TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA1203DL2-156M2500TVAO |
Description | OSC MEMS AUTOMOTIVE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87165 € | 1.871,65 € |
| Unit Price without VAT: | 1,87165 € |
|---|---|
| Unit Price with VAT: | 2,22726 € |


