Parametric Equivalent

DSA1201DL2-25M00000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1201DL2-25M00000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1201DL2-25M00000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 25MHZ, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 27mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 23mA (Typ) |
Voltage - Supply 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1201DL2-25M00000TVAO | Microchip Technology | 0 | 150-DSA1201DL2-25M00000TVAOTR-ND | 1,03399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,03393 € | 144,75 € |
| Unit Price without VAT: | 1,03393 € |
|---|---|
| Unit Price with VAT: | 1,23038 € |


