Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1201CA2-24M00000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1201CA2-24M00000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1201CA2-24M00000TVAO |
Description | MEMS OSC, AUTO, LVCMOS, 24MHZ, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 27mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1121CA2-024.0000TVAO | Microchip Technology | 0 | DSA1121CA2-024.0000TVAO-ND | 1,11252 € | Parametric Equivalent |
| DSA1121CA2-024.0000VAO | Microchip Technology | 0 | DSA1121CA2-024.0000VAO-ND | 1,11250 € | Parametric Equivalent |
| DSA1201CA2-24M00000VAO | Microchip Technology | 0 | 150-DSA1201CA2-24M00000VAO-ND | 1,23036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23032 € | 1.230,32 € |
| Unit Price without VAT: | 1,23032 € |
|---|---|
| Unit Price with VAT: | 1,46408 € |


