Parametric Equivalent

DSA1123DA1-212.5000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1123DA1-212.5000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1123DA1-212.5000VAO |
Description | MEMS OSC, AUTO, LVDS, 212.5MHZ, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 32mA |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1123DA1-212.5000TVAO | Microchip Technology | 0 | 150-DSA1123DA1-212.5000TVAOTR-ND | 2,38210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,38207 € | 333,49 € |
| Unit Price without VAT: | 2,38207 € |
|---|---|
| Unit Price with VAT: | 2,83466 € |


