DSA1104CL1-156.2500TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,65666 €
Datasheet
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1104CL1-156.2500TVAO

DigiKey Part Number
150-DSA1104CL1-156.2500TVAOTR-ND - Tape & Reel (TR)
150-DSA1104CL1-156.2500TVAOCT-ND - Cut Tape (CT)
150-DSA1104CL1-156.2500TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1104CL1-156.2500TVAO
Description
MEMS OSC., AUTOMOTIVE, -40-105C,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,63606 €1.636,06 €
Manufacturers Standard Package
Unit Price without VAT:1,63606 €
Unit Price with VAT:1,94691 €