
DS31415GN2 | |
|---|---|
DigiKey Part Number | DS31415GN2-ND |
Manufacturer | |
Manufacturer Product Number | DS31415GN2 |
Description | IC ETHERNET 256-LBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, Telecom IC 750MHz 1 Output 256-CSBGA (17x17) |
Category | Ratio - Input:Output 3:4 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum, Telecom | Package / Case 256-LBGA, CSBGA |
Input CMOS, TTL | Supplier Device Package 256-CSBGA (17x17) |
Output CML, CMOS, LVDS, LVPECL, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 29,69789 € | 2.672,81 € |
| Unit Price without VAT: | 29,69789 € |
|---|---|
| Unit Price with VAT: | 35,34049 € |

